ASPIAIG-F4030-R47M-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASPIAIG-F4030-1R0M-T

DigiKey Part Number
535-ASPIAIG-F4030-1R0M-TTR-ND - Tape & Reel (TR)
535-ASPIAIG-F4030-1R0M-TCT-ND - Cut Tape (CT)
535-ASPIAIG-F4030-1R0M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPIAIG-F4030-1R0M-T
Description
FIXED IND 1UH 9.2A 10.1 MOHM
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 11 A 10.1mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9.2A
Shielding
Shielded
DC Resistance (DCR)
10.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
4030
Size / Dimension
0.161" L x 0.161" W (4.10mm x 4.10mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 962
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
128,84000 Kč28,84 Kč
1023,74400 Kč237,44 Kč
10019,52390 Kč1 952,39 Kč
1 00016,06136 Kč16 061,36 Kč
Unit Price without VAT:28,84000 Kč
Unit Price with VAT:34,89640 Kč