
ASPIAIG-F4030-1R0M-T | |
|---|---|
DigiKey Part Number | 535-ASPIAIG-F4030-1R0M-TTR-ND - Tape & Reel (TR) 535-ASPIAIG-F4030-1R0M-TCT-ND - Cut Tape (CT) 535-ASPIAIG-F4030-1R0M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-F4030-1R0M-T |
Description | FIXED IND 1UH 11A 10.1 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 11 A 10.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4030 | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 23,68600 Kč | 236,86 Kč |
| 100 | 19,47560 Kč | 1 947,56 Kč |
| 1 000 | 16,02168 Kč | 16 021,68 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |

