



ASPIAIG-F4020-1R5M-T | |
|---|---|
DigiKey Part Number | 535-14176-2-ND - Tape & Reel (TR) 535-14176-1-ND - Cut Tape (CT) 535-14176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-F4020-1R5M-T |
Description | FIXED IND 1.5UH 7.6A 23.5 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 7.6 A 23.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-F4020-1R5M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4020 | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 28,22100 Kč | 282,21 Kč |
| 100 | 23,20700 Kč | 2 320,70 Kč |
| 1 000 | 19,91870 Kč | 19 918,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,40020 Kč | 52 200,60 Kč |
| 6 000 | 16,41263 Kč | 98 475,78 Kč |
| 9 000 | 16,27345 Kč | 146 461,05 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |

