



ASPIAIG-F1040-100M-T | |
|---|---|
DigiKey Part Number | 535-14269-2-ND - Tape & Reel (TR) 535-14269-1-ND - Cut Tape (CT) 535-14269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-F1040-100M-T |
Description | FIXED IND 10UH 7.5A 30 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 7.5 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-F1040-100M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1040 | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 22,13200 Kč | 221,32 Kč |
| 100 | 18,19060 Kč | 1 819,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,86902 Kč | 7 934,51 Kč |
| 1 000 | 14,96401 Kč | 14 964,01 Kč |
| 1 500 | 14,45922 Kč | 21 688,83 Kč |
| 2 500 | 13,84826 Kč | 34 620,65 Kč |
| 3 500 | 13,46032 Kč | 47 111,12 Kč |
| 5 000 | 13,06126 Kč | 65 306,30 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |

