



ASPI-U252010-1R0M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-U252010-1R0M-TTR-ND - Tape & Reel (TR) 535-ASPI-U252010-1R0M-TCT-ND - Cut Tape (CT) 535-ASPI-U252010-1R0M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-U252010-1R0M-T |
Description | FIXED IND 1UH SURFACE MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Wirewound Inductor Nonstandard, 2 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-U252010-1R0M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 2 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,56400 Kč | 55,64 Kč |
| 100 | 4,57340 Kč | 457,34 Kč |
| 1 000 | 3,76116 Kč | 3 761,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,61836 Kč | 13 236,72 Kč |
| 4 000 | 6,24124 Kč | 24 964,96 Kč |
| 6 000 | 6,03091 Kč | 36 185,46 Kč |
| 10 000 | 5,77630 Kč | 57 763,00 Kč |
| 14 000 | 5,61463 Kč | 78 604,82 Kč |
| 20 000 | 5,44838 Kč | 108 967,60 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

