4.7 µH Unshielded Inductor Nonstandard, 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Unshielded Inductor Nonstandard, 2 Lead
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-M3015-4R7M-T

DigiKey Part Number
535-ASPI-M3015-4R7M-TTR-ND - Tape & Reel (TR)
535-ASPI-M3015-4R7M-TCT-ND - Cut Tape (CT)
535-ASPI-M3015-4R7M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-M3015-4R7M-T
Description
FIXED IND 4.7UH SURFACE MOUNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Inductor Nonstandard, 2 Lead
Datasheet
 Datasheet
EDA/CAD Models
ASPI-M3015-4R7M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
-
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
-
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, 2 Lead
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 892
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
106,78200 Kč67,82 Kč
1005,57080 Kč557,08 Kč
1 0004,58134 Kč4 581,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,06229 Kč16 124,58 Kč
4 0007,60317 Kč30 412,68 Kč
6 0007,34710 Kč44 082,60 Kč
10 0007,03706 Kč70 370,60 Kč
14 0006,84031 Kč95 764,34 Kč
20 0006,66687 Kč133 337,40 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč