



ASPI-M3015-4R7M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-M3015-4R7M-TTR-ND - Tape & Reel (TR) 535-ASPI-M3015-4R7M-TCT-ND - Cut Tape (CT) 535-ASPI-M3015-4R7M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-M3015-4R7M-T |
Description | FIXED IND 4.7UH SURFACE MOUNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Inductor Nonstandard, 2 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-M3015-4R7M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 2 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 6,78200 Kč | 67,82 Kč |
| 100 | 5,57080 Kč | 557,08 Kč |
| 1 000 | 4,58134 Kč | 4 581,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,06229 Kč | 16 124,58 Kč |
| 4 000 | 7,60317 Kč | 30 412,68 Kč |
| 6 000 | 7,34710 Kč | 44 082,60 Kč |
| 10 000 | 7,03706 Kč | 70 370,60 Kč |
| 14 000 | 6,84031 Kč | 95 764,34 Kč |
| 20 000 | 6,66687 Kč | 133 337,40 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

