4.7 µH Shielded Molded Inductor 11 A 17.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Molded Inductor 11 A 17.2mOhm Max Nonstandard
Basics of Inductors
Tiny but Mighty 2.0

ASPI-F7050-4R7M-T

DigiKey Part Number
535-ASPI-F7050-4R7M-TTR-ND - Tape & Reel (TR)
535-ASPI-F7050-4R7M-TCT-ND - Cut Tape (CT)
535-ASPI-F7050-4R7M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-F7050-4R7M-T
Description
FIXED IND 4.7UH 11A 17.2 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 11 A 17.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-F7050-4R7M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7A
Shielding
Shielded
DC Resistance (DCR)
17.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.331" L x 0.315" W (8.40mm x 8.00mm)
Height - Seated (Max)
0.201" (5.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,60000 Kč33,60 Kč
1027,61200 Kč276,12 Kč
10022,70090 Kč2 270,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80019,03206 Kč15 225,65 Kč
1 60017,94843 Kč28 717,49 Kč
2 40017,34426 Kč41 626,22 Kč
4 00016,61252 Kč66 450,08 Kč
5 60016,14818 Kč90 429,81 Kč
8 00015,87974 Kč127 037,92 Kč
Manufacturers Standard Package
Unit Price without VAT:33,60000 Kč
Unit Price with VAT:40,65600 Kč