



ASPI-F7050-2R2M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-F7050-2R2M-TTR-ND - Tape & Reel (TR) 535-ASPI-F7050-2R2M-TCT-ND - Cut Tape (CT) 535-ASPI-F7050-2R2M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-F7050-2R2M-T |
Description | FIXED IND 2.2UH 17A 6.4 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 17 A 6.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-F7050-2R2M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.331" L x 0.315" W (8.40mm x 8.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 27,61200 Kč | 276,12 Kč |
| 100 | 22,70090 Kč | 2 270,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 19,03206 Kč | 15 225,65 Kč |
| 1 600 | 17,94843 Kč | 28 717,49 Kč |
| 2 400 | 17,34426 Kč | 41 626,22 Kč |
| 4 000 | 16,61252 Kč | 66 450,08 Kč |
| 5 600 | 16,14818 Kč | 90 429,81 Kč |
| 8 000 | 15,87974 Kč | 127 037,92 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |

