ASPI-F4030-R13M-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASPI-F4030-6R8M-T

DigiKey Part Number
535-ASPI-F4030-6R8M-TTR-ND - Tape & Reel (TR)
535-ASPI-F4030-6R8M-TCT-ND - Cut Tape (CT)
535-ASPI-F4030-6R8M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-F4030-6R8M-T
Description
FIXED IND 6.8UH 3.7A 47.9 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Molded Inductor 4.7 A 47.9mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.7A
Shielding
Shielded
DC Resistance (DCR)
47.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
4030
Size / Dimension
0.161" L x 0.161" W (4.10mm x 4.10mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 940
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,87000 Kč31,87 Kč
1026,14200 Kč261,42 Kč
10021,49240 Kč2 149,24 Kč
1 00019,12194 Kč19 121,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00016,67525 Kč33 350,50 Kč
4 00015,72785 Kč62 911,40 Kč
6 00015,67662 Kč94 059,72 Kč
Manufacturers Standard Package
Unit Price without VAT:31,87000 Kč
Unit Price with VAT:38,56270 Kč