1.5 µH Shielded Molded Inductor 10.2 A 10.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASPI-F4030-1R5M-T

DigiKey Part Number
535-ASPI-F4030-1R5M-TTR-ND - Tape & Reel (TR)
535-ASPI-F4030-1R5M-TCT-ND - Cut Tape (CT)
535-ASPI-F4030-1R5M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-F4030-1R5M-T
Description
FIXED IND 1.5UH 10.2A 10.5 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Molded Inductor 10.2 A 10.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
10.5mOhm Max
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Type
Molded
Package / Case
Nonstandard
Inductance
Supplier Device Package
4030
Tolerance
±20%
Size / Dimension
0.161" L x 0.161" W (4.10mm x 4.10mm)
Current Rating (Amps)
Height - Seated (Max)
0.122" (3.10mm)
Current - Saturation (Isat)
8.8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 678
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,39000 Kč33,39 Kč
1027,40200 Kč274,02 Kč
10022,53300 Kč2 253,30 Kč
1 00019,27616 Kč19 276,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00017,48210 Kč34 964,20 Kč
4 00016,48879 Kč65 955,16 Kč
6 00015,93496 Kč95 609,76 Kč
10 00015,74850 Kč157 485,00 Kč
Manufacturers Standard Package
Unit Price without VAT:33,39000 Kč
Unit Price with VAT:40,40190 Kč