
ASPI-F4030-1R5M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-F4030-1R5M-TTR-ND - Tape & Reel (TR) 535-ASPI-F4030-1R5M-TCT-ND - Cut Tape (CT) 535-ASPI-F4030-1R5M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-F4030-1R5M-T |
Description | FIXED IND 1.5UH 10.2A 10.5 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 10.2 A 10.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 10.5mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case Nonstandard |
Inductance | Supplier Device Package 4030 |
Tolerance ±20% | Size / Dimension 0.161" L x 0.161" W (4.10mm x 4.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.122" (3.10mm) |
Current - Saturation (Isat) 8.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 27,40200 Kč | 274,02 Kč |
| 100 | 22,53300 Kč | 2 253,30 Kč |
| 1 000 | 19,27616 Kč | 19 276,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,48210 Kč | 34 964,20 Kč |
| 4 000 | 16,48879 Kč | 65 955,16 Kč |
| 6 000 | 15,93496 Kč | 95 609,76 Kč |
| 10 000 | 15,74850 Kč | 157 485,00 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |

