



ASPI-F1060-2R2M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-F1060-2R2M-TTR-ND - Tape & Reel (TR) 535-ASPI-F1060-2R2M-TCT-ND - Cut Tape (CT) 535-ASPI-F1060-2R2M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-F1060-2R2M-T |
Description | FIXED IND 2.2UH 20A 4.84 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 20 A 4.84mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-F1060-2R2M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.84mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.469" L x 0.433" W (11.90mm x 11.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 10 | 47,30800 Kč | 473,08 Kč |
| 100 | 38,91140 Kč | 3 891,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 33,95250 Kč | 16 976,25 Kč |
| 1 000 | 32,02027 Kč | 32 020,27 Kč |
| 1 500 | 30,94307 Kč | 46 414,60 Kč |
| 2 500 | 30,18462 Kč | 75 461,55 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |

