



ASPI-F1060-2R2M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-F1060-2R2M-TTR-ND - Tape & Reel (TR) 535-ASPI-F1060-2R2M-TCT-ND - Cut Tape (CT) 535-ASPI-F1060-2R2M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-F1060-2R2M-T |
Description | FIXED IND 2.2UH 20A 4.84 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 20 A 4.84mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-F1060-2R2M-T Models |
Category | Current - Saturation (Isat) 30A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.84mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.469" L x 0.433" W (11.90mm x 11.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 10 | 49,19800 Kč | 491,98 Kč |
| 100 | 40,46940 Kč | 4 046,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 35,31066 Kč | 17 655,33 Kč |
| 1 000 | 33,30115 Kč | 33 301,15 Kč |
| 1 500 | 32,18069 Kč | 48 271,03 Kč |
| 2 500 | 30,82431 Kč | 77 060,77 Kč |
| 3 500 | 30,18463 Kč | 105 646,21 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |

