ASPI-F1060-1R0M-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASPI-F1060-1R0M-T

ASPI-F1060-1R0M-T

DigiKey Part Number
535-ASPI-F1060-1R0M-TTR-ND - Tape & Reel (TR)
535-ASPI-F1060-1R0M-TCT-ND - Cut Tape (CT)
535-ASPI-F1060-1R0M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-F1060-1R0M-T
Description
IND 1UH 28.5A 2.32M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 28.5 A 2.32mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-F1060-1R0M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
44A
Shielding
Shielded
DC Resistance (DCR)
2.32mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.469" L x 0.433" W (11.90mm x 11.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,07000 Kč57,07 Kč
1046,93000 Kč469,30 Kč
10038,60010 Kč3 860,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50033,68086 Kč16 840,43 Kč
1 00031,76408 Kč31 764,08 Kč
1 50030,69551 Kč46 043,26 Kč
2 50029,94312 Kč74 857,80 Kč
Manufacturers Standard Package
Unit Price without VAT:57,07000 Kč
Unit Price with VAT:69,05470 Kč