10 µH Shielded Molded Inductor 9 A 18.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Molded Inductor 9 A 18.2mOhm Max Nonstandard
ASPI-F1060-100M-T (secondary)
Basics of Inductors

ASPI-F1060-100M-T

DigiKey Part Number
535-ASPI-F1060-100M-TTR-ND - Tape & Reel (TR)
535-ASPI-F1060-100M-TCT-ND - Cut Tape (CT)
535-ASPI-F1060-100M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-F1060-100M-T
Description
FIXED IND 10UH 9A 18.2 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 9 A 18.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-F1060-100M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
13A
Shielding
Shielded
DC Resistance (DCR)
18.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.469" L x 0.433" W (11.90mm x 11.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 714
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,84000 Kč59,84 Kč
1049,19800 Kč491,98 Kč
10040,46940 Kč4 046,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50035,31066 Kč17 655,33 Kč
1 00033,30115 Kč33 301,15 Kč
1 50032,18069 Kč48 271,03 Kč
2 50030,82431 Kč77 060,77 Kč
3 50030,18463 Kč105 646,21 Kč
Manufacturers Standard Package
Unit Price without VAT:59,84000 Kč
Unit Price with VAT:72,40640 Kč