



ASPI-F1060-100M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-F1060-100M-TTR-ND - Tape & Reel (TR) 535-ASPI-F1060-100M-TCT-ND - Cut Tape (CT) 535-ASPI-F1060-100M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-F1060-100M-T |
Description | FIXED IND 10UH 9A 18.2 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 9 A 18.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-F1060-100M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.469" L x 0.433" W (11.90mm x 11.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 10 | 49,19800 Kč | 491,98 Kč |
| 100 | 40,46940 Kč | 4 046,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 35,31066 Kč | 17 655,33 Kč |
| 1 000 | 33,30115 Kč | 33 301,15 Kč |
| 1 500 | 32,18069 Kč | 48 271,03 Kč |
| 2 500 | 30,82431 Kč | 77 060,77 Kč |
| 3 500 | 30,18463 Kč | 105 646,21 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |

