2.2 µH Shielded Molded Inductor 14.5 A 9.41mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Molded Inductor 14.5 A 9.41mOhm Max Nonstandard
Basics of Inductors
Tiny but Mighty 2.0

ASPI-8040LR-2R2M-T

DigiKey Part Number
535-ASPI-8040LR-2R2M-TTR-ND - Tape & Reel (TR)
535-ASPI-8040LR-2R2M-TCT-ND - Cut Tape (CT)
535-ASPI-8040LR-2R2M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-8040LR-2R2M-T
Description
FIXED IND 2.2UH 14.5A 9.41 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 14.5 A 9.41mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-8040LR-2R2M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10.2A
Shielding
Shielded
DC Resistance (DCR)
9.41mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.339" L x 0.323" W (8.60mm x 8.20mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 467
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
1016,86100 Kč168,61 Kč
10013,87130 Kč1 387,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80011,62816 Kč9 302,53 Kč
1 60010,96516 Kč17 544,26 Kč
2 40010,59542 Kč25 429,01 Kč
4 00010,14776 Kč40 591,04 Kč
5 6009,86366 Kč55 236,50 Kč
8 0009,57128 Kč76 570,24 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč