4.7 µH Shielded Molded Inductor 7.6 A 28.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Molded Inductor 7.6 A 28.6mOhm Max Nonstandard
Basics of Inductors
Tiny but Mighty 2.0

ASPI-8030LR-4R7M-T

DigiKey Part Number
535-ASPI-8030LR-4R7M-TTR-ND - Tape & Reel (TR)
535-ASPI-8030LR-4R7M-TCT-ND - Cut Tape (CT)
535-ASPI-8030LR-4R7M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-8030LR-4R7M-T
Description
FIXED IND 4.7UH 7.6A 28.6 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 7.6 A 28.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-8030LR-4R7M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.4A
Shielding
Shielded
DC Resistance (DCR)
28.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.339" L x 0.323" W (8.60mm x 8.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 384
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
1016,00000 Kč160,00 Kč
10013,15730 Kč1 315,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,82153 Kč10 821,53 Kč
2 00010,20493 Kč20 409,86 Kč
3 0009,86094 Kč29 582,82 Kč
5 0009,44440 Kč47 222,00 Kč
7 0009,18006 Kč64 260,42 Kč
10 0008,90809 Kč89 080,90 Kč
Manufacturers Standard Package
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč