ASPI-8030LR-4R7M-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASPI-8030LR-4R7M-T

ASPI-8030LR-100M-T

DigiKey Part Number
535-ASPI-8030LR-100M-TTR-ND - Tape & Reel (TR)
535-ASPI-8030LR-100M-TCT-ND - Cut Tape (CT)
535-ASPI-8030LR-100M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-8030LR-100M-T
Description
IND 10UH 3.8A 55.1M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 5.3 A 55.1mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-8030LR-100M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.8A
Shielding
Shielded
DC Resistance (DCR)
55.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.339" L x 0.323" W (8.60mm x 8.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 749
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,54000 Kč18,54 Kč
1015,26800 Kč152,68 Kč
10012,55010 Kč1 255,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,31021 Kč10 310,21 Kč
2 0009,64473 Kč19 289,46 Kč
3 0009,39495 Kč28 184,85 Kč
5 0008,99814 Kč44 990,70 Kč
7 0008,74622 Kč61 223,54 Kč
10 0008,67874 Kč86 787,40 Kč
Manufacturers Standard Package
Unit Price without VAT:18,54000 Kč
Unit Price with VAT:22,43340 Kč