



ASPI-8030LR-100M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-8030LR-100M-TTR-ND - Tape & Reel (TR) 535-ASPI-8030LR-100M-TCT-ND - Cut Tape (CT) 535-ASPI-8030LR-100M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-8030LR-100M-T |
Description | FIXED IND 10UH 5.3A 55.1 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 5.3 A 55.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-8030LR-100M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 55.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.339" L x 0.323" W (8.60mm x 8.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 16,00000 Kč | 160,00 Kč |
| 100 | 13,15730 Kč | 1 315,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,82153 Kč | 10 821,53 Kč |
| 2 000 | 10,20493 Kč | 20 409,86 Kč |
| 3 000 | 9,86094 Kč | 29 582,82 Kč |
| 5 000 | 9,44440 Kč | 47 222,00 Kč |
| 7 000 | 9,18006 Kč | 64 260,42 Kč |
| 10 000 | 8,90809 Kč | 89 080,90 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |

