



ASPI-8030HS-1R0M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-8030HS-1R0M-TTR-ND - Tape & Reel (TR) 535-ASPI-8030HS-1R0M-TCT-ND - Cut Tape (CT) 535-ASPI-8030HS-1R0M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-8030HS-1R0M-T |
Description | FIXED IND 1UH 13.7A 8.35 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 13.7 A 8.35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-8030HS-1R0M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 29A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.339" L x 0.323" W (8.60mm x 8.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 15,56000 Kč | 155,60 Kč |
| 100 | 12,79830 Kč | 1 279,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,52588 Kč | 10 525,88 Kč |
| 2 000 | 9,92607 Kč | 19 852,14 Kč |
| 3 000 | 9,59140 Kč | 28 774,20 Kč |
| 5 000 | 9,18629 Kč | 45 931,45 Kč |
| 7 000 | 8,92910 Kč | 62 503,70 Kč |
| 10 000 | 8,66462 Kč | 86 646,20 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |

