1 µH Shielded Molded Inductor 13.7 A 8.35mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Molded Inductor 13.7 A 8.35mOhm Max Nonstandard
ASPI-8030HS-1R0M-T (secondary)
Basics of Inductors

ASPI-8030HS-1R0M-T

DigiKey Part Number
535-ASPI-8030HS-1R0M-TTR-ND - Tape & Reel (TR)
535-ASPI-8030HS-1R0M-TCT-ND - Cut Tape (CT)
535-ASPI-8030HS-1R0M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-8030HS-1R0M-T
Description
FIXED IND 1UH 13.7A 8.35 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 13.7 A 8.35mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-8030HS-1R0M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
29A
Shielding
Shielded
DC Resistance (DCR)
8.35mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.339" L x 0.323" W (8.60mm x 8.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 781
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1015,56000 Kč155,60 Kč
10012,79830 Kč1 279,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,52588 Kč10 525,88 Kč
2 0009,92607 Kč19 852,14 Kč
3 0009,59140 Kč28 774,20 Kč
5 0009,18629 Kč45 931,45 Kč
7 0008,92910 Kč62 503,70 Kč
10 0008,66462 Kč86 646,20 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč