



ASPI-6045T-471M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-6045T-471M-TTR-ND - Tape & Reel (TR) 535-ASPI-6045T-471M-TCT-ND - Cut Tape (CT) 535-ASPI-6045T-471M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-6045T-471M-T |
Description | IND 470UH 0.42A 2340M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Wirewound Inductor 420 mA 2.34Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-6045T-471M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 470 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 500mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.34Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,91000 Kč | 7,91 Kč |
| 10 | 6,57500 Kč | 65,75 Kč |
| 100 | 5,41160 Kč | 541,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,30684 Kč | 6 460,26 Kč |
| 3 000 | 4,06112 Kč | 12 183,36 Kč |
| 4 500 | 3,92406 Kč | 17 658,27 Kč |
| 7 500 | 3,75806 Kč | 28 185,45 Kč |
| 10 500 | 3,65270 Kč | 38 353,35 Kč |
| 15 000 | 3,54429 Kč | 53 164,35 Kč |
| 37 500 | 3,38097 Kč | 126 786,38 Kč |
| Unit Price without VAT: | 7,91000 Kč |
|---|---|
| Unit Price with VAT: | 9,57110 Kč |

