



ASPI-6045T-470M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-6045T-470M-TTR-ND - Tape & Reel (TR) 535-ASPI-6045T-470M-TCT-ND - Cut Tape (CT) 535-ASPI-6045T-470M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-6045T-470M-T |
Description | FIXED IND 47UH 1.2A 260 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 1.2 A 260mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-6045T-470M-T Models |
Category | Current - Saturation (Isat) 1.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 260mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 6.4MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 6,92900 Kč | 69,29 Kč |
| 100 | 5,68840 Kč | 568,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,52045 Kč | 6 780,68 Kč |
| 3 000 | 4,26252 Kč | 12 787,56 Kč |
| 4 500 | 4,11864 Kč | 18 533,88 Kč |
| 7 500 | 3,94446 Kč | 29 583,45 Kč |
| 10 500 | 3,83388 Kč | 40 255,74 Kč |
| 15 000 | 3,72009 Kč | 55 801,35 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

