



ASPI-6045T-2R2N-T | |
|---|---|
DigiKey Part Number | 535-ASPI-6045T-2R2N-TTR-ND - Tape & Reel (TR) 535-ASPI-6045T-2R2N-TCT-ND - Cut Tape (CT) 535-ASPI-6045T-2R2N-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-6045T-2R2N-T |
Description | FIXED IND 2.2UH 4.6A 18 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 4.6 A 18mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-6045T-2R2N-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.75A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 52MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,19400 Kč | 61,94 Kč |
| 100 | 5,09410 Kč | 509,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,52045 Kč | 6 780,68 Kč |
| 3 000 | 4,26252 Kč | 12 787,56 Kč |
| 4 500 | 4,11864 Kč | 18 533,88 Kč |
| 7 500 | 3,94446 Kč | 29 583,45 Kč |
| 10 500 | 3,83388 Kč | 40 255,74 Kč |
| 15 000 | 3,72009 Kč | 55 801,35 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

