

ASPI-6045T-220M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-6045T-220M-TTR-ND - Tape & Reel (TR) 535-ASPI-6045T-220M-TCT-ND - Cut Tape (CT) 535-ASPI-6045T-220M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-6045T-220M-T |
Description | IND 22UH 1.8A 116M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 1.8 A 116mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-6045T-220M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.05A | |
Shielding | Shielded | |
DC Resistance (DCR) | 116mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,08000 Kč | 7,08 Kč |
| 10 | 5,91600 Kč | 59,16 Kč |
| 100 | 4,85960 Kč | 485,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,13920 Kč | 6 208,80 Kč |
| 3 000 | 4,02901 Kč | 12 087,03 Kč |
| 4 500 | 3,92858 Kč | 17 678,61 Kč |
| 7 500 | 3,76240 Kč | 28 218,00 Kč |
| 10 500 | 3,65692 Kč | 38 397,66 Kč |
| 15 000 | 3,54838 Kč | 53 225,70 Kč |
| 37 500 | 3,40800 Kč | 127 800,00 Kč |
| Unit Price without VAT: | 7,08000 Kč |
|---|---|
| Unit Price with VAT: | 8,56680 Kč |

