100 µH Shielded Wirewound Inductor 800 mA 563mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µH Shielded Wirewound Inductor 800 mA 563mOhm Max Nonstandard
Basics of Inductors
Tiny but Mighty 2.0

ASPI-6045T-101M-T

DigiKey Part Number
535-ASPI-6045T-101M-TTR-ND - Tape & Reel (TR)
535-ASPI-6045T-101M-TCT-ND - Cut Tape (CT)
535-ASPI-6045T-101M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-6045T-101M-T
Description
FIXED IND 100UH 800MA 563 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 µH Shielded Wirewound Inductor 800 mA 563mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-6045T-101M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
950mA
Shielding
Shielded
DC Resistance (DCR)
563mOhm Max
Q @ Freq
-
Frequency - Self Resonant
4.2MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 914
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
106,19400 Kč61,94 Kč
1005,09410 Kč509,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5004,04813 Kč6 072,19 Kč
3 0003,81716 Kč11 451,48 Kč
4 5003,68823 Kč16 597,03 Kč
7 5003,53220 Kč26 491,50 Kč
10 5003,43313 Kč36 047,86 Kč
15 0003,33122 Kč49 968,30 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč