10 µH Shielded Wirewound Inductor 2.45 A 62mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Wirewound Inductor 2.45 A 62mOhm Max Nonstandard
Basics of Inductors
Tiny but Mighty 2.0

ASPI-6045T-100M-T

DigiKey Part Number
535-ASPI-6045T-100M-TTR-ND - Tape & Reel (TR)
535-ASPI-6045T-100M-TCT-ND - Cut Tape (CT)
535-ASPI-6045T-100M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-6045T-100M-T
Description
FIXED IND 10UH 2.45A 62 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 2.45 A 62mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.2A
Shielding
Shielded
DC Resistance (DCR)
62mOhm Max
Q @ Freq
-
Frequency - Self Resonant
15MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 579
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
106,74000 Kč67,40 Kč
1005,54350 Kč554,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5004,40482 Kč6 607,23 Kč
3 0004,15347 Kč12 460,41 Kč
4 5004,01328 Kč18 059,76 Kč
7 5003,84350 Kč28 826,25 Kč
10 5003,73572 Kč39 225,06 Kč
15 0003,62487 Kč54 373,05 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč