



ASPI-6045T-100M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-6045T-100M-TTR-ND - Tape & Reel (TR) 535-ASPI-6045T-100M-TCT-ND - Cut Tape (CT) 535-ASPI-6045T-100M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-6045T-100M-T |
Description | FIXED IND 10UH 2.45A 62 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 2.45 A 62mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 62mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 6,74000 Kč | 67,40 Kč |
| 100 | 5,54350 Kč | 554,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,40482 Kč | 6 607,23 Kč |
| 3 000 | 4,15347 Kč | 12 460,41 Kč |
| 4 500 | 4,01328 Kč | 18 059,76 Kč |
| 7 500 | 3,84350 Kč | 28 826,25 Kč |
| 10 500 | 3,73572 Kč | 39 225,06 Kč |
| 15 000 | 3,62487 Kč | 54 373,05 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

