



ASPI-4030S-6R8M-T | |
|---|---|
DigiKey Part Number | 535-12323-2-ND - Tape & Reel (TR) 535-12323-1-ND - Cut Tape (CT) 535-12323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-4030S-6R8M-T |
Description | FIXED IND 6.8UH 1.6A 90 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1.6 A 90mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-4030S-6R8M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.75A | |
Shielding | Shielded | |
DC Resistance (DCR) | 90mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 24MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,66900 Kč | 56,69 Kč |
| 100 | 4,65530 Kč | 465,53 Kč |
| 1 000 | 3,82731 Kč | 3 827,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,60872 Kč | 7 217,44 Kč |
| 4 000 | 3,40283 Kč | 13 611,32 Kč |
| 6 000 | 3,28801 Kč | 19 728,06 Kč |
| 10 000 | 3,14894 Kč | 31 489,40 Kč |
| 14 000 | 3,06065 Kč | 42 849,10 Kč |
| 20 000 | 2,96983 Kč | 59 396,60 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

