



ASPI-4030S-4R7M-T | |
|---|---|
DigiKey Part Number | 535-12322-2-ND - Tape & Reel (TR) 535-12322-1-ND - Cut Tape (CT) 535-12322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-4030S-4R7M-T |
Description | FIXED IND 4.7UH 2A 60 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 2 A 60mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-4030S-4R7M-T Models |
Category | Current - Saturation (Isat) 2.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 60mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 31MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 100 | 3,83000 Kč | 383,00 Kč |
| 1 000 | 3,14928 Kč | 3 149,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,96933 Kč | 5 938,66 Kč |
| 4 000 | 2,79982 Kč | 11 199,28 Kč |
| 6 000 | 2,70531 Kč | 16 231,86 Kč |
| 10 000 | 2,59082 Kč | 25 908,20 Kč |
| 14 000 | 2,51813 Kč | 35 253,82 Kč |
| 20 000 | 2,44337 Kč | 48 867,40 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

