



ASPI-4030S-2R2N-T | |
|---|---|
DigiKey Part Number | 535-12318-2-ND - Tape & Reel (TR) 535-12318-1-ND - Cut Tape (CT) 535-12318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-4030S-2R2N-T |
Description | FIXED IND 2.2UH 2.95A 30 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.95 A 30mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-4030S-2R2N-T Models |
Category | Current - Saturation (Isat) 4.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 30mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 52MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,18700 Kč | 51,87 Kč |
| 100 | 4,27310 Kč | 427,31 Kč |
| 1 000 | 3,51360 Kč | 3 513,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,31286 Kč | 6 625,72 Kč |
| 4 000 | 3,12377 Kč | 12 495,08 Kč |
| 6 000 | 3,01836 Kč | 18 110,16 Kč |
| 10 000 | 2,89065 Kč | 28 906,50 Kč |
| 14 000 | 2,80958 Kč | 39 334,12 Kč |
| 20 000 | 2,72618 Kč | 54 523,60 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

