

ASPI-4030S-1R5N-T | |
|---|---|
DigiKey Part Number | 535-12317-2-ND - Tape & Reel (TR) 535-12317-1-ND - Cut Tape (CT) 535-12317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-4030S-1R5N-T |
Description | FIXED IND 1.5UH 3.34A 20MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 3.34 A 20mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-4030S-1R5N-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.84A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 62MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,25000 Kč | 6,25 Kč |
| 10 | 5,20800 Kč | 52,08 Kč |
| 100 | 4,28260 Kč | 428,26 Kč |
| 1 000 | 3,52194 Kč | 3 521,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,33843 Kč | 6 676,86 Kč |
| 4 000 | 3,32463 Kč | 13 298,52 Kč |
| 6 000 | 3,09760 Kč | 18 585,60 Kč |
| 10 000 | 2,89756 Kč | 28 975,60 Kč |
| 14 000 | 2,87926 Kč | 40 309,64 Kč |
| Unit Price without VAT: | 6,25000 Kč |
|---|---|
| Unit Price with VAT: | 7,56250 Kč |

