



ASPI-4030S-1R5N-T | |
|---|---|
DigiKey Part Number | 535-12317-2-ND - Tape & Reel (TR) 535-12317-1-ND - Cut Tape (CT) 535-12317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-4030S-1R5N-T |
Description | FIXED IND 1.5UH 3.34A 20 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 3.34 A 20mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-4030S-1R5N-T Models |
Category | Current - Saturation (Isat) 4.84A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 20mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 62MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,45900 Kč | 54,59 Kč |
| 100 | 4,49360 Kč | 449,36 Kč |
| 1 000 | 3,69586 Kč | 3 695,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,48483 Kč | 6 969,66 Kč |
| 4 000 | 3,28598 Kč | 13 143,92 Kč |
| 6 000 | 3,17507 Kč | 19 050,42 Kč |
| 10 000 | 3,04076 Kč | 30 407,60 Kč |
| 14 000 | 2,95550 Kč | 41 377,00 Kč |
| 20 000 | 2,86779 Kč | 57 355,80 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

