



ASPI-4030S-150M-T | |
|---|---|
DigiKey Part Number | 535-12315-2-ND - Tape & Reel (TR) 535-12315-1-ND - Cut Tape (CT) 535-12315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-4030S-150M-T |
Description | FIXED IND 15UH 1.11A 190 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.11 A 190mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-4030S-150M-T Models |
Category | Current - Saturation (Isat) 1.65A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 190mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 16MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,06100 Kč | 50,61 Kč |
| 100 | 4,16600 Kč | 416,60 Kč |
| 1 000 | 3,42582 Kč | 3 425,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,23012 Kč | 6 460,24 Kč |
| 4 000 | 3,04576 Kč | 12 183,04 Kč |
| 6 000 | 2,94294 Kč | 17 657,64 Kč |
| 10 000 | 2,81844 Kč | 28 184,40 Kč |
| 14 000 | 2,73938 Kč | 38 351,32 Kč |
| 20 000 | 2,65808 Kč | 53 161,60 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

