



ASPI-2515-3R3M-T2 | |
|---|---|
DigiKey Part Number | 535-ASPI-2515-3R3M-T2TR-ND - Tape & Reel (TR) 535-ASPI-2515-3R3M-T2CT-ND - Cut Tape (CT) 535-ASPI-2515-3R3M-T2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-2515-3R3M-T2 |
Description | FIXED IND 3.3UH 1.3A 138 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 1.3 A 138mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-2515-3R3M-T2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 138mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,62000 Kč | 46,20 Kč |
| 100 | 3,79430 Kč | 379,43 Kč |
| 1 000 | 3,12009 Kč | 3 120,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,94182 Kč | 5 883,64 Kč |
| 4 000 | 2,77394 Kč | 11 095,76 Kč |
| 6 000 | 2,68029 Kč | 16 081,74 Kč |
| 10 000 | 2,56686 Kč | 25 668,60 Kč |
| 14 000 | 2,49485 Kč | 34 927,90 Kč |
| 20 000 | 2,42077 Kč | 48 415,40 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

