ASPI-251x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASPI-251x
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-2515-3R3M-T2

DigiKey Part Number
535-ASPI-2515-3R3M-T2TR-ND - Tape & Reel (TR)
535-ASPI-2515-3R3M-T2CT-ND - Cut Tape (CT)
535-ASPI-2515-3R3M-T2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-2515-3R3M-T2
Description
FIXED IND 3.3UH 1.3A 138MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 1.3 A 138mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-2515-3R3M-T2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.35A
Shielding
Shielded
DC Resistance (DCR)
138mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 106
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,47000 Kč5,47 Kč
104,44200 Kč44,42 Kč
1003,65850 Kč365,85 Kč
1 0003,00762 Kč3 007,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,83575 Kč5 671,50 Kč
4 0002,67388 Kč10 695,52 Kč
6 0002,58357 Kč15 501,42 Kč
10 0002,47424 Kč24 742,40 Kč
14 0002,40483 Kč33 667,62 Kč
20 0002,18078 Kč43 615,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,47000 Kč
Unit Price with VAT:6,61870 Kč