


ASPI-2510-100M-T2 | |
|---|---|
DigiKey Part Number | 535-ASPI-2510-100M-T2TR-ND - Tape & Reel (TR) 535-ASPI-2510-100M-T2CT-ND - Cut Tape (CT) 535-ASPI-2510-100M-T2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-2510-100M-T2 |
Description | FIXED IND 10UH 550MA 712 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 550 mA 712mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-2510-100M-T2 Models |
Category | Current - Saturation (Isat) 560mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 712mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 2510 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 12,91400 Kč | 129,14 Kč |
| 100 | 10,61660 Kč | 1 061,66 Kč |
| 1 000 | 8,73139 Kč | 8 731,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,23353 Kč | 16 467,06 Kč |
| 4 000 | 7,76469 Kč | 31 058,76 Kč |
| 6 000 | 7,50318 Kč | 45 019,08 Kč |
| 10 000 | 7,18665 Kč | 71 866,50 Kč |
| 14 000 | 6,98567 Kč | 97 799,38 Kč |
| 20 000 | 6,82435 Kč | 136 487,00 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

