



ASPI-2010HC-100M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-2010HC-100M-TTR-ND - Tape & Reel (TR) 535-ASPI-2010HC-100M-TCT-ND - Cut Tape (CT) 535-ASPI-2010HC-100M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-2010HC-100M-T |
Description | FIXED IND 10UH 650MA 826 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 650 mA 826mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-2010HC-100M-T Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 826mOhm Max |
Series | Frequency - Self Resonant 15MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 (2016 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,26300 Kč | 42,63 Kč |
| 100 | 3,50880 Kč | 350,88 Kč |
| 1 000 | 2,88597 Kč | 2 885,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,72113 Kč | 5 442,26 Kč |
| 4 000 | 2,56580 Kč | 10 263,20 Kč |
| 6 000 | 2,47913 Kč | 14 874,78 Kč |
| 10 000 | 2,37418 Kč | 23 741,80 Kč |
| 14 000 | 2,30756 Kč | 32 305,84 Kč |
| 20 000 | 2,23904 Kč | 44 780,80 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

