



ASPI-1367-100M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-1367-100M-TTR-ND - Tape & Reel (TR) 535-ASPI-1367-100M-TCT-ND - Cut Tape (CT) 535-ASPI-1367-100M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-1367-100M-T |
Description | FIXED IND 10UH 10A 18.5 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 10 A 18.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-1367-100M-T Models |
Category | Current - Saturation (Isat) 15.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 18.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 200 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.551" L x 0.508" W (14.00mm x 12.90mm) |
Tolerance ±20% | Height - Seated (Max) 0.264" (6.70mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,95000 Kč | 66,95 Kč |
| 10 | 54,99600 Kč | 549,96 Kč |
| 100 | 45,22520 Kč | 4 522,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 39,46236 Kč | 19 731,18 Kč |
| 1 000 | 37,21768 Kč | 37 217,68 Kč |
| 1 500 | 35,96587 Kč | 53 948,81 Kč |
| 2 500 | 34,45062 Kč | 86 126,55 Kč |
| 3 500 | 34,17692 Kč | 119 619,22 Kč |
| Unit Price without VAT: | 66,95000 Kč |
|---|---|
| Unit Price with VAT: | 81,00950 Kč |

