15 µH Shielded Drum Core, Wirewound Inductor 3.4 A 48mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µH Shielded Drum Core, Wirewound Inductor 3.4 A 48mOhm Max Nonstandard
ASPI-1306S-680M-T
Abracon: Who We Are Today

ASPI-1306S-150M-T

DigiKey Part Number
535-10579-2-ND - Tape & Reel (TR)
535-10579-1-ND - Cut Tape (CT)
535-10579-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-1306S-150M-T
Description
FIXED IND 15UH 3.4A 48 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 3.4 A 48mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-1306S-150M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7A
Shielding
Shielded
DC Resistance (DCR)
48mOhm Max
Q @ Freq
-
Frequency - Self Resonant
7MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
200 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.730" L x 0.600" W (18.54mm x 15.24mm)
Height - Seated (Max)
0.300" (7.62mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 960
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1022,00600 Kč220,06 Kč
10018,08770 Kč1 808,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25036,26944 Kč9 067,36 Kč
50034,20238 Kč17 101,19 Kč
75033,05001 Kč24 787,51 Kč
1 25031,65423 Kč39 567,79 Kč
1 75030,76819 Kč53 844,33 Kč
2 50029,85680 Kč74 642,00 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč