



ASPI-1306S-100M-T | |
|---|---|
DigiKey Part Number | 535-10578-2-ND - Tape & Reel (TR) 535-10578-1-ND - Cut Tape (CT) 535-10578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-1306S-100M-T |
Description | FIXED IND 10UH 3.9A 40 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 3.9 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-1306S-100M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 200 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.730" L x 0.600" W (18.54mm x 15.24mm) | |
Height - Seated (Max) | 0.300" (7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 10 | 47,66500 Kč | 476,65 Kč |
| 100 | 39,19910 Kč | 3 919,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 36,26944 Kč | 9 067,36 Kč |
| 500 | 34,20238 Kč | 17 101,19 Kč |
| 750 | 33,05001 Kč | 24 787,51 Kč |
| 1 250 | 31,65423 Kč | 39 567,79 Kč |
| 1 750 | 30,76819 Kč | 53 844,33 Kč |
| 2 500 | 29,85680 Kč | 74 642,00 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |

