68 µH Shielded Drum Core, Wirewound Inductor 1.3 A 260mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µH Shielded Drum Core, Wirewound Inductor 1.3 A 260mOhm Max Nonstandard
ASPI-0840-680M-T-view2
Abracon: Who We Are Today

ASPI-0840-680M-T

DigiKey Part Number
535-ASPI-0840-680M-TTR-ND - Tape & Reel (TR)
535-ASPI-0840-680M-TCT-ND - Cut Tape (CT)
535-ASPI-0840-680M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-0840-680M-T
Description
FIXED IND 68UH 1.3A 260 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 1.3 A 260mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-0840-680M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.3A
Shielding
Shielded
DC Resistance (DCR)
260mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
108,67200 Kč86,72 Kč
1007,12670 Kč712,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,86180 Kč5 861,80 Kč
2 0005,52720 Kč11 054,40 Kč
3 0005,34063 Kč16 021,89 Kč
5 0005,11469 Kč25 573,45 Kč
7 0004,97122 Kč34 798,54 Kč
10 0004,82366 Kč48 236,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč