



ASPI-0630LR-1R0M-T15 | |
|---|---|
DigiKey Part Number | 535-ASPI-0630LR-1R0M-T15TR-ND - Tape & Reel (TR) 535-ASPI-0630LR-1R0M-T15CT-ND - Cut Tape (CT) 535-ASPI-0630LR-1R0M-T15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0630LR-1R0M-T15 |
Description | FIXED IND 1UH 12A 9 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 12 A 9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0630LR-1R0M-T15 Models |
Category | Current - Saturation (Isat) 15A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 9mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.283" L x 0.262" W (7.20mm x 6.65mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 12,83000 Kč | 128,30 Kč |
| 100 | 10,54310 Kč | 1 054,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 8,37820 Kč | 12 567,30 Kč |
| 3 000 | 7,90078 Kč | 23 702,34 Kč |
| 4 500 | 7,63450 Kč | 34 355,25 Kč |
| 7 500 | 7,31215 Kč | 54 841,12 Kč |
| 10 500 | 7,10752 Kč | 74 628,96 Kč |
| 15 000 | 6,89706 Kč | 103 455,90 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

