



ASPI-0630LR-150M-T15 | |
|---|---|
DigiKey Part Number | 535-ASPI-0630LR-150M-T15TR-ND - Tape & Reel (TR) 535-ASPI-0630LR-150M-T15CT-ND - Cut Tape (CT) 535-ASPI-0630LR-150M-T15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0630LR-150M-T15 |
Description | FIXED IND 15UH 3A 120 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 3 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0630LR-150M-T15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.262" W (7.20mm x 6.65mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 Kč | 12,21 Kč |
| 10 | 10,04100 Kč | 100,41 Kč |
| 100 | 8,26210 Kč | 826,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,56577 Kč | 9 848,65 Kč |
| 3 000 | 6,32139 Kč | 18 964,17 Kč |
| 4 500 | 5,98269 Kč | 26 922,10 Kč |
| 7 500 | 5,72995 Kč | 42 974,62 Kč |
| 10 500 | 5,56947 Kč | 58 479,43 Kč |
| 15 000 | 5,40442 Kč | 81 066,30 Kč |
| 37 500 | 5,39407 Kč | 202 277,62 Kč |
| Unit Price without VAT: | 12,21000 Kč |
|---|---|
| Unit Price with VAT: | 14,77410 Kč |

