



ASPI-0418FS-2R2M-T3 | |
|---|---|
DigiKey Part Number | 535-10759-2-ND - Tape & Reel (TR) 535-10759-1-ND - Cut Tape (CT) 535-10759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0418FS-2R2M-T3 |
Description | FIXED IND 2.2UH 2.2A 50 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.2 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0418FS-2R2M-T3 Models |
Category | Current - Saturation (Isat) 3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 50mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 60MHz |
Part Status Active | Operating Temperature -25°C ~ 120°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,27000 Kč | 52,70 Kč |
| 100 | 4,33190 Kč | 433,19 Kč |
| 1 000 | 3,56126 Kč | 3 561,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,24440 Kč | 9 733,20 Kč |
| 6 000 | 3,05941 Kč | 18 356,46 Kč |
| 9 000 | 2,95619 Kč | 26 605,71 Kč |
| 15 000 | 2,83124 Kč | 42 468,60 Kč |
| 21 000 | 2,75192 Kč | 57 790,32 Kč |
| 30 000 | 2,67032 Kč | 80 109,60 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

