



ASPI-0418FS-221M-T3 | |
|---|---|
DigiKey Part Number | 535-15222-2-ND - Tape & Reel (TR) 535-15222-1-ND - Cut Tape (CT) 535-15222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0418FS-221M-T3 |
Description | FIXED IND 220UH 250MA 3.84 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 250 mA 3.84Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0418FS-221M-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 330mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.84Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4.2MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,56400 Kč | 55,64 Kč |
| 100 | 4,57340 Kč | 457,34 Kč |
| 1 000 | 3,76116 Kč | 3 761,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,42638 Kč | 10 279,14 Kč |
| 6 000 | 3,23103 Kč | 19 386,18 Kč |
| 9 000 | 3,12205 Kč | 28 098,45 Kč |
| 15 000 | 2,99012 Kč | 44 851,80 Kč |
| 21 000 | 2,90635 Kč | 61 033,35 Kč |
| 30 000 | 2,82019 Kč | 84 605,70 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

