



ASPI-0418FS-100M-T3 | |
|---|---|
DigiKey Part Number | 535-10763-2-ND - Tape & Reel (TR) 535-10763-1-ND - Cut Tape (CT) 535-10763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0418FS-100M-T3 |
Description | FIXED IND 10UH 1.2A 180 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.2 A 180mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0418FS-100M-T3 Models |
Category | Current - Saturation (Isat) 1.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 180mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 25MHz |
Part Status Active | Operating Temperature -25°C ~ 120°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,56400 Kč | 55,64 Kč |
| 100 | 4,57340 Kč | 457,34 Kč |
| 1 000 | 3,76116 Kč | 3 761,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,42638 Kč | 10 279,14 Kč |
| 6 000 | 3,23103 Kč | 19 386,18 Kč |
| 9 000 | 3,12205 Kč | 28 098,45 Kč |
| 15 000 | 2,99012 Kč | 44 851,80 Kč |
| 21 000 | 2,90635 Kč | 61 033,35 Kč |
| 30 000 | 2,82019 Kč | 84 605,70 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

