


ASPI-0315FS-220M-T2 | |
|---|---|
DigiKey Part Number | 535-10736-2-ND - Tape & Reel (TR) 535-10736-1-ND - Cut Tape (CT) 535-10736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0315FS-220M-T2 |
Description | FIXED IND 22UH 570MA 598 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 570 mA 598mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0315FS-220M-T2 Models |
Category | Current - Saturation (Isat) 520mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 598mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 23MHz |
Part Status Active | Operating Temperature -25°C ~ 120°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 100 | 3,84050 Kč | 384,05 Kč |
| 1 000 | 3,15810 Kč | 3 158,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,97762 Kč | 5 955,24 Kč |
| 4 000 | 2,80764 Kč | 11 230,56 Kč |
| 6 000 | 2,71287 Kč | 16 277,22 Kč |
| 10 000 | 2,59806 Kč | 25 980,60 Kč |
| 14 000 | 2,52517 Kč | 35 352,38 Kč |
| 20 000 | 2,45019 Kč | 49 003,80 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

